
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT-NC/NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 50VDC | |
Actuator Type | Snap Dome | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.73mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 400gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -45°C ~ 100°C | |
Actuator Material | Stainless Steel | |
Switch Travel | 0.61mm | |
Mechanical Life | 5,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,37430 € | 37,43 € |
| 300 | 0,34597 € | 103,79 € |
| 500 | 0,31850 € | 159,25 € |
| 1.000 | 0,28606 € | 286,06 € |
| 2.500 | 0,25934 € | 648,35 € |
| 5.000 | 0,24540 € | 1.227,00 € |
| 10.000 | 0,21055 € | 2.105,50 € |
| Unit Price without VAT: | 0,37430 € |
|---|---|
| Unit Price with VAT: | 0,44542 € |


