Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GXBL14450

DigiKey Part Number
4955-GXBL14450-ND
Manufacturer
Manufacturer Product Number
GXBL14450
Description
SWITCH TACTILE SPST-NO 0.1A 50V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
GXBL14450 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
SMD (SMT) Tab
Series
Outline
14.00mm x 14.00mm
Packaging
Bulk
Illumination
Illuminated
Part Status
Active
Operating Force
450gf
Circuit
SPST-NO
Features
Tactile/Audible Feedback
Switch Function
Off-Mom
Operating Temperature
-45°C ~ 100°C
Contact Rating @ Voltage
0.1A @ 50VDC
Actuator Material
Stainless Steel
Actuator Type
Snap Dome
Switch Travel
0.45mm
Mounting Type
Mechanical Life
5,000,000 Cycles
Actuator Height off PCB, Vertical
0.58mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.500
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Snaptron
A separate 42,49 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,53190 €53,19 €
3000,49253 €147,76 €
5000,42224 €211,12 €
1.0000,41195 €411,95 €
2.5000,38322 €958,05 €
5.0000,35228 €1.761,40 €
10.0000,30061 €3.006,10 €
Unit Price without VAT:0,53190 €
Unit Price with VAT:0,63296 €