
GXBL12450 | |
|---|---|
DigiKey Part Number | 4955-GXBL12450-ND |
Manufacturer | |
Manufacturer Product Number | GXBL12450 |
Description | SWITCH TACTILE SPST-NO 0.1A 50V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GXBL12450 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style SMD (SMT) Tab |
Series | Outline 12.00mm x 12.00mm |
Packaging Bulk | Illumination Illuminated |
Part Status Active | Operating Force 450gf |
Circuit SPST-NO | Features Tactile/Audible Feedback |
Switch Function Off-Mom | Operating Temperature -45°C ~ 100°C |
Contact Rating @ Voltage 0.1A @ 50VDC | Actuator Material Stainless Steel |
Actuator Type Snap Dome | Switch Travel 0.45mm |
Mounting Type | Mechanical Life 5,000,000 Cycles |
Actuator Height off PCB, Vertical 0.58mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,51940 € | 51,94 € |
| 300 | 0,47467 € | 142,40 € |
| 500 | 0,39588 € | 197,94 € |
| 1.000 | 0,38713 € | 387,13 € |
| 2.500 | 0,35687 € | 892,18 € |
| 5.000 | 0,32509 € | 1.625,45 € |
| 10.000 | 0,27307 € | 2.730,70 € |
| Unit Price without VAT: | 0,51940 € |
|---|---|
| Unit Price with VAT: | 0,61809 € |

