
GXBL10700 | |
|---|---|
DigiKey Part Number | 4955-GXBL10700-ND |
Manufacturer | |
Manufacturer Product Number | GXBL10700 |
Description | SWITCH TACTILE SPST-NO 0.1A 50V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GXBL10700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 50VDC | |
Actuator Type | Snap Dome | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.61mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 10.00mm x 10.00mm | |
Illumination | Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 700gf | |
Ingress Protection | - | |
Features | Tactile/Audible Feedback | |
Operating Temperature | -45°C ~ 100°C | |
Actuator Material | Stainless Steel | |
Switch Travel | 0.42mm | |
Mechanical Life | 5,000,000 Cycles |
| Bulk: | 200000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,52590 € | 52,59 € |
| 300 | 0,48063 € | 144,19 € |
| 500 | 0,40086 € | 200,43 € |
| 1.000 | 0,37875 € | 378,75 € |
| 2.500 | 0,34390 € | 859,75 € |
| 5.000 | 0,30792 € | 1.539,60 € |
| 10.000 | 0,25680 € | 2.568,00 € |
| Unit Price without VAT: | 0,52590 € |
|---|---|
| Unit Price with VAT: | 0,62582 € |


