
GX12900 | |
|---|---|
DigiKey Part Number | 4955-GX12900-ND |
Manufacturer | |
Manufacturer Product Number | GX12900 |
Description | SWITCH TACTILE SPST-NO 0.1A 50V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GX12900 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style SMD (SMT) Tab |
Series | Outline 12.00mm x 12.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 900gf |
Circuit SPST-NO | Features Tactile/Audible Feedback |
Switch Function Off-Mom | Operating Temperature -45°C ~ 100°C |
Contact Rating @ Voltage 0.1A @ 50VDC | Actuator Material Stainless Steel |
Actuator Type Snap Dome | Switch Travel 0.55mm |
Mounting Type | Mechanical Life 5,000,000 Cycles |
Actuator Height off PCB, Vertical 0.69mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,32290 € | 32,29 € |
| 300 | 0,28600 € | 85,80 € |
| 500 | 0,24324 € | 121,62 € |
| 1.000 | 0,23296 € | 232,96 € |
| 2.500 | 0,21230 € | 530,75 € |
| 5.000 | 0,19505 € | 975,25 € |
| 10.000 | 0,16412 € | 1.641,20 € |
| Unit Price without VAT: | 0,32290 € |
|---|---|
| Unit Price with VAT: | 0,38425 € |


