
GX07500 | |
|---|---|
DigiKey Part Number | 4955-GX07500-ND |
Manufacturer | |
Manufacturer Product Number | GX07500 |
Description | SWITCH TACTILE SPST-NO 0.1A 50V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GX07500 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style SMD (SMT) Tab |
Series | Outline 7.00mm x 7.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 500gf |
Circuit SPST-NO | Features Tactile/Audible Feedback |
Switch Function Off-Mom | Operating Temperature -45°C ~ 100°C |
Contact Rating @ Voltage 0.1A @ 50VDC | Actuator Material Stainless Steel |
Actuator Type Snap Dome | Switch Travel 0.375mm |
Mounting Type | Mechanical Life 5,000,000 Cycles |
Actuator Height off PCB, Vertical 0.46mm |
| Bulk: | 200000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,32550 € | 32,55 € |
| 300 | 0,30113 € | 90,34 € |
| 500 | 0,25906 € | 129,53 € |
| 1.000 | 0,23594 € | 235,94 € |
| 2.500 | 0,22206 € | 555,15 € |
| 5.000 | 0,19661 € | 983,05 € |
| 10.000 | 0,16423 € | 1.642,30 € |
| Unit Price without VAT: | 0,32550 € |
|---|---|
| Unit Price with VAT: | 0,38735 € |

