Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GX04200

DigiKey Part Number
4955-GX04200-ND
Manufacturer
Manufacturer Product Number
GX04200
Description
SWITCH TACTILE SPST-NO 0.1A 50V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
GX04200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.1A @ 50VDC
Actuator Type
Snap Dome
Mounting Type
Actuator Height off PCB, Vertical
0.23mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
4.00mm x 4.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
200gf
Ingress Protection
-
Features
Tactile/Audible Feedback
Operating Temperature
-45°C ~ 100°C
Actuator Material
Stainless Steel
Switch Travel
0.19mm
Mechanical Life
2,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.600
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Snaptron
A separate 43,02 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:200000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,32690 €32,69 €
3000,30250 €90,75 €
5000,26024 €130,12 €
1.0000,23701 €237,01 €
2.5000,22307 €557,67 €
5.0000,19751 €987,55 €
10.0000,16498 €1.649,80 €
Unit Price without VAT:0,32690 €
Unit Price with VAT:0,38901 €