
F08320 | |
|---|---|
DigiKey Part Number | 4955-F08320-ND |
Manufacturer | |
Manufacturer Product Number | F08320 |
Description | SWITCH TACTILE SPST-NO 0.1A 50V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F08320 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style SMD (SMT) Tab |
Series | Outline 8.50mm x 8.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 320gf |
Circuit SPST-NO | Features Tactile/Audible Feedback |
Switch Function Off-Mom | Operating Temperature -45°C ~ 100°C |
Contact Rating @ Voltage 0.1A @ 50VDC | Actuator Material Stainless Steel |
Actuator Type Snap Dome | Switch Travel 0.47mm |
Mounting Type | Mechanical Life 5,000,000 Cycles |
Actuator Height off PCB, Vertical 0.56mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,31690 € | 31,69 € |
| 300 | 0,27930 € | 83,79 € |
| 500 | 0,23662 € | 118,31 € |
| 1.000 | 0,21233 € | 212,33 € |
| 2.500 | 0,18804 € | 470,10 € |
| 5.000 | 0,16260 € | 813,00 € |
| 10.000 | 0,13831 € | 1.383,10 € |
| Unit Price without VAT: | 0,31690 € |
|---|---|
| Unit Price with VAT: | 0,37711 € |


