
F06180 | |
|---|---|
DigiKey Part Number | 4955-F06180-ND |
Manufacturer | |
Manufacturer Product Number | F06180 |
Description | SWITCH TACTILE SPST-NO 0.1A 50V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F06180 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style SMD (SMT) Tab |
Series | Outline 6.00mm x 6.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 180gf |
Circuit SPST-NO | Features Tactile/Audible Feedback |
Switch Function Off-Mom | Operating Temperature -45°C ~ 100°C |
Contact Rating @ Voltage 0.1A @ 50VDC | Actuator Material Stainless Steel |
Actuator Type Snap Dome | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 5,000,000 Cycles |
Actuator Height off PCB, Vertical 0.33mm |
| Bulk: | 200000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,29440 € | 29,44 € |
| 300 | 0,24760 € | 74,28 € |
| 500 | 0,20840 € | 104,20 € |
| 1.000 | 0,20030 € | 200,30 € |
| 2.500 | 0,17716 € | 442,90 € |
| 5.000 | 0,16444 € | 822,20 € |
| 10.000 | 0,13437 € | 1.343,70 € |
| Unit Price without VAT: | 0,29440 € |
|---|---|
| Unit Price with VAT: | 0,35034 € |








