Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTSD08320N

DigiKey Part Number
4955-DTSD08320N-ND
Manufacturer
Manufacturer Product Number
DTSD08320N
Description
SWITCH TACTILE SPST-NO 0.1A 50V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
DTSD08320N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
SMD (SMT) Tab
Series
Outline
8.50mm x 8.50mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Operating Force
320gf
Circuit
SPST-NO
Features
Tactile/Audible Feedback
Switch Function
Off-Mom
Operating Temperature
-45°C ~ 100°C
Contact Rating @ Voltage
0.1A @ 50VDC
Actuator Material
Stainless Steel
Actuator Type
Snap Dome
Switch Travel
0.15mm, 0.40mm
Mounting Type
Mechanical Life
5,000,000 Cycles
Actuator Height off PCB, Vertical
0.56mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.700
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Snaptron
A separate 42,49 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:200000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,34410 €34,41 €
3000,31660 €94,98 €
5000,25930 €129,65 €
1.0000,23066 €230,66 €
2.5000,21341 €533,52 €
5.0000,18817 €940,85 €
10.0000,16106 €1.610,60 €
Unit Price without VAT:0,34410 €
Unit Price with VAT:0,40948 €