
UG4KB60 | |
|---|---|
DigiKey Part Number | 1655-UG4KB60-ND |
Manufacturer | |
Manufacturer Product Number | UG4KB60 |
Description | BRIDGE RECT 1PHASE 600V 4A D3K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole D3K |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 4 A |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-ESIP |
Technology Standard | Supplier Device Package D3K |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 35 | 0,37171 € | 13,01 € |
| 105 | 0,30429 € | 31,95 € |
| 525 | 0,23290 € | 122,27 € |
| 1.015 | 0,21093 € | 214,09 € |
| 2.030 | 0,19139 € | 388,52 € |
| 5.005 | 0,17053 € | 853,50 € |
| 10.010 | 0,15741 € | 1.575,67 € |
| 50.015 | 0,13447 € | 6.725,52 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

