
UG4KB100 | |
|---|---|
DigiKey Part Number | 1655-UG4KB100-ND |
Manufacturer | |
Manufacturer Product Number | UG4KB100 |
Description | BRIDGE RECT 1PHASE 1KV 4A D3K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole D3K |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-ESIP | |
Supplier Device Package | D3K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 35 | 0,34600 € | 12,11 € |
| 105 | 0,28305 € | 29,72 € |
| 525 | 0,21663 € | 113,73 € |
| 1.015 | 0,19619 € | 199,13 € |
| 2.030 | 0,17802 € | 361,38 € |
| 5.005 | 0,15862 € | 793,89 € |
| 10.010 | 0,14642 € | 1.465,66 € |
| 50.015 | 0,13199 € | 6.601,48 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

