
UG3KB100G | |
|---|---|
DigiKey Part Number | 1655-UG3KB100G-ND |
Manufacturer | |
Manufacturer Product Number | UG3KB100G |
Description | BRIDGE RECT 1PHASE 1KV 3A D3K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole D3K |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-ESIP |
Technology Standard | Supplier Device Package D3K |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 35 | 0,32629 € | 11,42 € |
| 105 | 0,26629 € | 27,96 € |
| 525 | 0,20293 € | 106,54 € |
| 1.015 | 0,18340 € | 186,15 € |
| 2.030 | 0,16603 € | 337,04 € |
| 5.005 | 0,14748 € | 738,14 € |
| 10.010 | 0,13581 € | 1.359,46 € |
| 50.015 | 0,11540 € | 5.771,73 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

