
UG2KB05 | |
|---|---|
DigiKey Part Number | 1655-UG2KB05-ND |
Manufacturer | |
Manufacturer Product Number | UG2KB05 |
Description | BRIDGE RECT 1PHASE 50V 2A D3K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole D3K |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-ESIP |
Technology Standard | Supplier Device Package D3K |
Voltage - Peak Reverse (Max) 50 V | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KBP2005G | SMC Diode Solutions | 0 | 1655-KBP2005G-ND | 0,13349 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,13999 € | 195,99 € |
| Unit Price without VAT: | 0,13999 € |
|---|---|
| Unit Price with VAT: | 0,16659 € |


