
UG2D | |
|---|---|
DigiKey Part Number | 1655-UG2DCT-ND - Cut Tape (CT) 1655-UG2DTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UG2D |
Description | DIODE STANDARD 200V 2A DO15 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 15 ns |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-15 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19500 € | 1,95 € |
| 100 | 0,12310 € | 12,31 € |
| 500 | 0,09148 € | 45,74 € |
| 1.000 | 0,08124 € | 81,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06821 € | 204,63 € |
| 6.000 | 0,06164 € | 369,84 € |
| 9.000 | 0,05828 € | 524,52 € |
| 15.000 | 0,05452 € | 817,80 € |
| 21.000 | 0,05228 € | 1.097,88 € |
| 30.000 | 0,05011 € | 1.503,30 € |
| 75.000 | 0,04535 € | 3.401,25 € |
| 150.000 | 0,04324 € | 6.486,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

