
UG2D | |
|---|---|
DigiKey Part Number | 1655-UG2DCT-ND - Cut Tape (CT) 1655-UG2DTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UG2D |
Description | DIODE STANDARD 200V 2A DO15 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 15 ns |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-15 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21300 € | 2,13 € |
| 100 | 0,13400 € | 13,40 € |
| 500 | 0,09958 € | 49,79 € |
| 1.000 | 0,08845 € | 88,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06876 € | 206,28 € |
| 6.000 | 0,06213 € | 372,78 € |
| 9.000 | 0,05875 € | 528,75 € |
| 15.000 | 0,05495 € | 824,25 € |
| 21.000 | 0,05370 € | 1.127,70 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

