
UF4004G | |
|---|---|
DigiKey Part Number | 1655-UF4004GCT-ND - Cut Tape (CT) 1655-UF4004GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UF4004G |
Description | DIODE STANDARD 400V 1A DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15100 € | 1,51 € |
| 100 | 0,09460 € | 9,46 € |
| 500 | 0,06954 € | 34,77 € |
| 1.000 | 0,06142 € | 61,42 € |
| 2.000 | 0,05458 € | 109,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04714 € | 235,70 € |
| 10.000 | 0,04254 € | 425,40 € |
| 15.000 | 0,04019 € | 602,85 € |
| 25.000 | 0,03755 € | 938,75 € |
| 35.000 | 0,03599 € | 1.259,65 € |
| 50.000 | 0,03447 € | 1.723,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |





