
TPK30KP78CA | |
|---|---|
DigiKey Part Number | 1655-TPK30KP78CA-ND |
Manufacturer | |
Manufacturer Product Number | TPK30KP78CA |
Description | TVS DIODE 78VWM 126VC SPD4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 240A Ipp Tvs Diode Surface Mount SPD-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 240A | |
Power - Peak Pulse | 30000W (30kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SPD-4 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,18000 € | 20,18 € |
| 64 | 11,91453 € | 762,53 € |
| 128 | 11,90641 € | 1.524,02 € |
| Unit Price without VAT: | 20,18000 € |
|---|---|
| Unit Price with VAT: | 24,01420 € |

