
TPK15KP33A | |
|---|---|
DigiKey Part Number | 1655-TPK15KP33A-ND |
Manufacturer | |
Manufacturer Product Number | TPK15KP33A |
Description | TVS DIODE 33VWM 53.3VC SPD4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 282A Ipp Tvs Diode Surface Mount SPD-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 282A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SPD-4 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,90000 € | 17,90 € |
| 10 | 12,85000 € | 128,50 € |
| 128 | 10,22500 € | 1.308,80 € |
| Unit Price without VAT: | 17,90000 € |
|---|---|
| Unit Price with VAT: | 21,30100 € |

