SZ3725.T1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 0,10724 €
Datasheet
Zener Diode 25 V 3 W ±5% Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ3725.T1

DigiKey Part Number
SZ3725.T1-ND
Manufacturer
Manufacturer Product Number
SZ3725.T1
Description
DIODE ZENER 25V 3W DIE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 25 V 3 W ±5% Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 19.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tray
Operating Temperature
-40°C ~ 165°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
Die
Power - Max
3 W
Base Product Number
Impedance (Max) (Zzt)
20 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SZ3725.T2SMC Diode Solutions0SZ3725.T2-ND0,10724 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4000,21838 €87,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,21838 €
Unit Price with VAT:0,25987 €