
SZ3717.T2 | |
|---|---|
DigiKey Part Number | SZ3717.T2-ND |
Manufacturer | |
Manufacturer Product Number | SZ3717.T2 |
Description | DIODE ZENER 17V 3W DIE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17 V 3 W ±5% Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 11 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 13 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -40°C ~ 165°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10859 € | 434,36 € |
| Unit Price without VAT: | 0,10859 € |
|---|---|
| Unit Price with VAT: | 0,12922 € |


