Zener Diode 16 V 3 W ±5% Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ3716.T

DigiKey Part Number
1655-1784-ND
Manufacturer
Manufacturer Product Number
SZ3716.T
Description
DIODE ZENER 16V 3W DIE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 3 W ±5% Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 12.2 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-40°C ~ 165°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1000,55350 €55,35 €
2000,49640 €99,28 €
3000,46723 €140,17 €
5000,43442 €217,21 €
7000,41497 €290,48 €
1.0000,39607 €396,07 €
2.5000,35455 €886,37 €
5.0000,32890 €1.644,50 €
10.0000,31143 €3.114,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,55350 €
Unit Price with VAT:0,65867 €