
SX040K | |
|---|---|
DigiKey Part Number | 1655-2126-2-ND - Tape & Reel (TR) 1655-2126-1-ND - Cut Tape (CT) 1655-2126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX040K |
Description | SCR 600V 4A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 4 A Sensitive Gate Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.5 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Current - Hold (Ih) (Max) | 6 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 30A @ 50Hz | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 110°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,69400 € | 6,94 € |
| 100 | 0,45610 € | 45,61 € |
| 500 | 0,35406 € | 177,03 € |
| 1.000 | 0,32121 € | 321,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28563 € | 714,07 € |
| 5.000 | 0,26364 € | 1.318,20 € |
| 7.500 | 0,25243 € | 1.893,22 € |
| 12.500 | 0,23985 € | 2.998,12 € |
| 17.500 | 0,23240 € | 4.067,00 € |
| 25.000 | 0,22515 € | 5.628,75 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

