SCR 600 V 4 A Sensitive Gate Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX040K

DigiKey Part Number
1655-2126-2-ND - Tape & Reel (TR)
1655-2126-1-ND - Cut Tape (CT)
1655-2126-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SX040K
Description
SCR 600V 4A DPAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SCR 600 V 4 A Sensitive Gate Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
6 mA
Manufacturer
SMC Diode Solutions
Current - Off State (Max)
5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Non Rep. Surge 50, 60Hz (Itsm)
30A @ 50Hz
Part Status
Active
SCR Type
Sensitive Gate
Voltage - Off State
600 V
Operating Temperature
-40°C ~ 110°C (TJ)
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Mounting Type
Surface Mount
Current - Gate Trigger (Igt) (Max)
200 µA
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - On State (Vtm) (Max)
1.5 V
Supplier Device Package
DPAK
Current - On State (It (RMS)) (Max)
4 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.282
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,69100 €6,91 €
1000,45410 €45,41 €
5000,35246 €176,23 €
1.0000,31975 €319,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,28434 €710,85 €
5.0000,26244 €1.312,20 €
7.5000,25129 €1.884,68 €
12.5000,23876 €2.984,50 €
17.5000,23134 €4.048,45 €
25.0000,22413 €5.603,25 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €