SCR 600 V 2 A Sensitive Gate Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX020V

DigiKey Part Number
1655-2125-2-ND - Tape & Reel (TR)
1655-2125-1-ND - Cut Tape (CT)
1655-2125-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SX020V
Description
SCR 600V 2A SOT-223
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SCR 600 V 2 A Sensitive Gate Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
5 mA
Manufacturer
SMC Diode Solutions
Current - Off State (Max)
5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Non Rep. Surge 50, 60Hz (Itsm)
20A @ 50Hz
Part Status
Active
SCR Type
Sensitive Gate
Voltage - Off State
600 V
Operating Temperature
-40°C ~ 110°C (TJ)
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Mounting Type
Surface Mount
Current - Gate Trigger (Igt) (Max)
200 µA
Package / Case
TO-261-4, TO-261AA
Voltage - On State (Vtm) (Max)
1.5 V
Supplier Device Package
SOT-223
Current - On State (It (RMS)) (Max)
2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 804
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,41200 €4,12 €
1000,26580 €26,58 €
5000,20284 €101,42 €
1.0000,18252 €182,52 €
2.0000,16542 €330,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,13891 €1.111,28 €
16.0000,12873 €2.059,68 €
24.0000,12354 €2.964,96 €
40.0000,12069 €4.827,60 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €