
SX011V | |
|---|---|
DigiKey Part Number | 1655-SX011VTR-ND - Tape & Reel (TR) 1655-SX011VCT-ND - Cut Tape (CT) 1655-SX011VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX011V |
Description | SCR 800V 1A SOT-223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 1 A Sensitive Gate Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Current - Hold (Ih) (Max) | 4 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 12A @ 50Hz | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 110°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25300 € | 2,53 € |
| 100 | 0,16020 € | 16,02 € |
| 500 | 0,11996 € | 59,98 € |
| 1.000 | 0,10697 € | 106,97 € |
| 2.000 | 0,09604 € | 192,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,07907 € | 632,56 € |
| 16.000 | 0,07254 € | 1.160,64 € |
| 24.000 | 0,06922 € | 1.661,28 € |
| 40.000 | 0,06548 € | 2.619,20 € |
| 56.000 | 0,06327 € | 3.543,12 € |
| 80.000 | 0,06132 € | 4.905,60 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

