
STF860 | |
|---|---|
DigiKey Part Number | 1655-STF860TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STF860 |
Description | DIODE SCHOTTKY 60V 8A ITO220AC |
Customer Reference | |
Detailed Description | Diode 60 V 8A Through Hole ITO-220AC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 700 mV @ 8 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1.12 mA @ 60 V |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package ITO-220AC |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11571 € | 578,55 € |
| 10.000 | 0,10730 € | 1.073,00 € |
| 15.000 | 0,10299 € | 1.544,85 € |
| 25.000 | 0,10075 € | 2.518,75 € |
| Unit Price without VAT: | 0,11571 € |
|---|---|
| Unit Price with VAT: | 0,13769 € |

