
STF4060C | |
|---|---|
DigiKey Part Number | 1655-STF4060C-ND |
Manufacturer | |
Manufacturer Product Number | STF4060C |
Description | DIODE ARRAY SCHOTT 60V ITO220AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 6 mA @ 60 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 Full Pack, Isolated Tab |
Technology Schottky | Supplier Device Package ITO-220AB |
Voltage - DC Reverse (Vr) (Max) 60 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 620 mV @ 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 50 | 0,91220 € | 45,61 € |
| 100 | 0,81680 € | 81,68 € |
| 500 | 0,64958 € | 324,79 € |
| 1.000 | 0,59577 € | 595,77 € |
| 2.000 | 0,55054 € | 1.101,08 € |
| 5.000 | 0,50160 € | 2.508,00 € |
| 10.000 | 0,47138 € | 4.713,80 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

