
STF3080C | |
|---|---|
DigiKey Part Number | 1655-STF3080C-ND |
Manufacturer | |
Manufacturer Product Number | STF3080C |
Description | DIODE ARR SCHOT 80V 15A ITO220AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 15A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 820 mV @ 15 A |
Manufacturer SMC Diode Solutions | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 700 µA @ 80 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package ITO-220AB |
Current - Average Rectified (Io) (per Diode) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,86200 € | 8,62 € |
| 100 | 0,57300 € | 57,30 € |
| 500 | 0,44910 € | 224,55 € |
| 1.000 | 0,40923 € | 409,23 € |
| 2.000 | 0,37569 € | 751,38 € |
| 5.000 | 0,33940 € | 1.697,00 € |
| 10.000 | 0,31698 € | 3.169,80 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

