
STF3045C | |
|---|---|
DigiKey Part Number | 1655-STF3045C-ND |
Manufacturer | |
Manufacturer Product Number | STF3045C |
Description | DIODE ARRAY SCHOTT 45V ITO220AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 2 mA @ 45 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 Full Pack, Isolated Tab |
Technology Schottky | Supplier Device Package ITO-220AB |
Voltage - DC Reverse (Vr) (Max) 45 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 570 mV @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 50 | 0,81780 € | 40,89 € |
| 100 | 0,73090 € | 73,09 € |
| 500 | 0,57838 € | 289,19 € |
| 1.000 | 0,52932 € | 529,32 € |
| 2.000 | 0,48806 € | 976,12 € |
| 5.000 | 0,44342 € | 2.217,10 € |
| 10.000 | 0,41585 € | 4.158,50 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

