
STF2050C | |
|---|---|
DigiKey Part Number | 1655-STF2050C-ND |
Manufacturer | |
Manufacturer Product Number | STF2050C |
Description | DIODE ARRAY SCHOTT 50V ITO220AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 50 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 1.5 mA @ 50 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 Full Pack, Isolated Tab |
Technology Schottky | Supplier Device Package ITO-220AB |
Voltage - DC Reverse (Vr) (Max) 50 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 50 | 0,66220 € | 33,11 € |
| 100 | 0,58980 € | 58,98 € |
| 500 | 0,46270 € | 231,35 € |
| 1.000 | 0,42179 € | 421,79 € |
| 2.000 | 0,38737 € | 774,74 € |
| 5.000 | 0,35013 € | 1.750,65 € |
| 10.000 | 0,32712 € | 3.271,20 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

