
STF20200CE | |
|---|---|
DigiKey Part Number | 1655-STF20200CE-ND |
Manufacturer | |
Manufacturer Product Number | STF20200CE |
Description | DIODE SCHOTTKY 200V 10A ITO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 10A Through Hole ITO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 200 V | |
Capacitance @ Vr, F | 150pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AB | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,56400 € | 5,64 € |
| 100 | 0,36850 € | 36,85 € |
| 500 | 0,28456 € | 142,28 € |
| 1.000 | 0,25751 € | 257,51 € |
| 2.000 | 0,23475 € | 469,50 € |
| 5.000 | 0,21010 € | 1.050,50 € |
| 10.000 | 0,19487 € | 1.948,70 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |


