
STF20150CE | |
|---|---|
DigiKey Part Number | 1655-STF20150CE-ND |
Manufacturer | |
Manufacturer Product Number | STF20150CE |
Description | DIODE ARR SCHOTTKY 150V ITO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 10A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 10 A |
Manufacturer SMC Diode Solutions | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 150 µA @ 150 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package ITO-220AB |
Current - Average Rectified (Io) (per Diode) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,55700 € | 5,57 € |
| 100 | 0,36390 € | 36,39 € |
| 500 | 0,28102 € | 140,51 € |
| 1.000 | 0,25431 € | 254,31 € |
| 2.000 | 0,23183 € | 463,66 € |
| 5.000 | 0,20749 € | 1.037,45 € |
| 10.000 | 0,19245 € | 1.924,50 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

