
STF20100C | |
|---|---|
DigiKey Part Number | 1655-STF20100C-ND |
Manufacturer | |
Manufacturer Product Number | STF20100C |
Description | DIODE ARRAY SCHOTT 100V ITO220AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 300 µA @ 100 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 Full Pack, Isolated Tab |
Technology Schottky | Supplier Device Package ITO-220AB |
Voltage - DC Reverse (Vr) (Max) 100 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 50 | 0,65700 € | 32,85 € |
| 100 | 0,58520 € | 58,52 € |
| 500 | 0,45904 € | 229,52 € |
| 1.000 | 0,41844 € | 418,44 € |
| 2.000 | 0,38430 € | 768,60 € |
| 5.000 | 0,34735 € | 1.736,75 € |
| 10.000 | 0,32453 € | 3.245,30 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

