
STF1560 | |
|---|---|
DigiKey Part Number | 1655-STF1560-ND |
Manufacturer | |
Manufacturer Product Number | STF1560 |
Description | DIODE SCHOTTKY 60V ITO220AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.2 mA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 50 | 0,51740 € | 25,87 € |
| 100 | 0,45960 € | 45,96 € |
| 500 | 0,35800 € | 179,00 € |
| 1.000 | 0,32528 € | 325,28 € |
| 2.000 | 0,29776 € | 595,52 € |
| 5.000 | 0,26796 € | 1.339,80 € |
| 10.000 | 0,24956 € | 2.495,60 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

