
STF15200 | |
|---|---|
DigiKey Part Number | 1655-STF15200-ND |
Manufacturer | |
Manufacturer Product Number | STF15200 |
Description | DIODE SCHOTTKY 200V ITO220AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V Through Hole ITO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 160 µA @ 200 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package ITO-220AC |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 50 | 0,55200 € | 27,60 € |
| 100 | 0,49020 € | 49,02 € |
| 500 | 0,38182 € | 190,91 € |
| 1.000 | 0,34694 € | 346,94 € |
| 2.000 | 0,31758 € | 635,16 € |
| 5.000 | 0,28580 € | 1.429,00 € |
| 10.000 | 0,26617 € | 2.661,70 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

