
STF15150CR | |
|---|---|
DigiKey Part Number | 1655-STF15150CR-ND |
Manufacturer | |
Manufacturer Product Number | STF15150CR |
Description | DIODE ARR SCHOTTKY 150V ITO220AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 150 V 7.5A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 7.5 A |
Manufacturer SMC Diode Solutions | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 150 µA @ 150 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package ITO-220AB |
Current - Average Rectified (Io) (per Diode) 7.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,60700 € | 6,07 € |
| 100 | 0,39670 € | 39,67 € |
| 500 | 0,30636 € | 153,18 € |
| 1.000 | 0,27725 € | 277,25 € |
| 2.000 | 0,25275 € | 505,50 € |
| 5.000 | 0,22622 € | 1.131,10 € |
| 10.000 | 0,20983 € | 2.098,30 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

