
STF15100 | |
|---|---|
DigiKey Part Number | 1655-1278-ND |
Manufacturer | |
Manufacturer Product Number | STF15100 |
Description | DIODE SCHOTTKY 100V ITO220AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V Through Hole ITO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tube | Capacitance @ Vr, F 686pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package ITO-220AC |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 15 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS8H100FP | STMicroelectronics | 490 | 497-12676-5-ND | 1,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 50 | 0,55640 € | 27,82 € |
| 100 | 0,49410 € | 49,41 € |
| 500 | 0,38488 € | 192,44 € |
| 1.000 | 0,34971 € | 349,71 € |
| 2.000 | 0,32012 € | 640,24 € |
| 5.000 | 0,28809 € | 1.440,45 € |
| 10.000 | 0,26830 € | 2.683,00 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

