
STF10150 | |
|---|---|
DigiKey Part Number | 1655-STF10150-ND |
Manufacturer | |
Manufacturer Product Number | STF10150 |
Description | DIODE SCHOTTKY 150V ITO220AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 50 | 0,43780 € | 21,89 € |
| 100 | 0,38790 € | 38,79 € |
| 500 | 0,30012 € | 150,06 € |
| 1.000 | 0,27186 € | 271,86 € |
| 2.000 | 0,24807 € | 496,14 € |
| 5.000 | 0,22231 € | 1.111,55 € |
| 10.000 | 0,20639 € | 2.063,90 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

