
STF10100 | |
|---|---|
DigiKey Part Number | 1655-STF10100-ND |
Manufacturer | |
Manufacturer Product Number | STF10100 |
Description | DIODE SCHOTTKY 100V ITO220AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V Through Hole ITO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 300 µA @ 100 V |
Packaging Tube | Capacitance @ Vr, F 462pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package ITO-220AC |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 10 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 50 | 0,46700 € | 23,35 € |
| 100 | 0,41370 € | 41,37 € |
| 500 | 0,32010 € | 160,05 € |
| 1.000 | 0,28996 € | 289,96 € |
| 2.000 | 0,26458 € | 529,16 € |
| 5.000 | 0,23711 € | 1.185,55 € |
| 10.000 | 0,22013 € | 2.201,30 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

