
STD5150 | |
|---|---|
DigiKey Part Number | 1655-STD5150TR-ND - Tape & Reel (TR) 1655-STD5150CT-ND - Cut Tape (CT) 1655-STD5150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD5150 |
Description | DIODE SCHOTTKY 150V DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.41 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40400 € | 4,04 € |
| 100 | 0,25990 € | 25,99 € |
| 500 | 0,19750 € | 98,75 € |
| 1.000 | 0,17736 € | 177,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15554 € | 388,85 € |
| 5.000 | 0,14204 € | 710,20 € |
| 7.500 | 0,13516 € | 1.013,70 € |
| 12.500 | 0,12743 € | 1.592,87 € |
| 17.500 | 0,12285 € | 2.149,88 € |
| 25.000 | 0,11840 € | 2.960,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

