
STD5100 | |
|---|---|
DigiKey Part Number | 1655-STD5100TR-ND - Tape & Reel (TR) 1655-STD5100CT-ND - Cut Tape (CT) 1655-STD5100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD5100 |
Description | DIODE SCHOTTKY 100V DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V Surface Mount DPAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 120 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DPAK |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,39900 € | 3,99 € |
| 100 | 0,25670 € | 25,67 € |
| 500 | 0,19504 € | 97,52 € |
| 1.000 | 0,17516 € | 175,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14222 € | 355,55 € |
| 5.000 | 0,12988 € | 649,40 € |
| 7.500 | 0,12827 € | 962,02 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

