
STD2045C | |
|---|---|
DigiKey Part Number | 1655-STD2045CTR-ND - Tape & Reel (TR) 1655-STD2045CCT-ND - Cut Tape (CT) 1655-STD2045CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD2045C |
Description | DIODE ARRAY SCHOTT 45V 10A DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,62400 € | 6,24 € |
| 100 | 0,40980 € | 40,98 € |
| 500 | 0,31776 € | 158,88 € |
| 1.000 | 0,28810 € | 288,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25600 € | 640,00 € |
| 5.000 | 0,23616 € | 1.180,80 € |
| 7.500 | 0,22605 € | 1.695,38 € |
| 12.500 | 0,21469 € | 2.683,62 € |
| 17.500 | 0,21149 € | 3.701,08 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |









