
STD20150 | |
|---|---|
DigiKey Part Number | 1655-STD20150TR-ND - Tape & Reel (TR) 1655-STD20150CT-ND - Cut Tape (CT) 1655-STD20150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD20150 |
Description | DIODE SCHOTTKY 150V DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,79900 € | 7,99 € |
| 100 | 0,52890 € | 52,89 € |
| 500 | 0,41300 € | 206,50 € |
| 1.000 | 0,37570 € | 375,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31048 € | 776,20 € |
| 5.000 | 0,28736 € | 1.436,80 € |
| 7.500 | 0,27559 € | 2.066,93 € |
| 12.500 | 0,26614 € | 3.326,75 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

