
STD20100CE | |
|---|---|
DigiKey Part Number | 1655-STD20100CETR-ND - Tape & Reel (TR) 1655-STD20100CECT-ND - Cut Tape (CT) 1655-STD20100CEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD20100CE |
Description | DIODE ARRAY SCHOTT 100V 20A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,48800 € | 4,88 € |
| 100 | 0,31720 € | 31,72 € |
| 500 | 0,24354 € | 121,77 € |
| 1.000 | 0,21980 € | 219,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19408 € | 485,20 € |
| 5.000 | 0,17816 € | 890,80 € |
| 7.500 | 0,17006 € | 1.275,45 € |
| 12.500 | 0,16095 € | 2.011,88 € |
| 17.500 | 0,15556 € | 2.722,30 € |
| 25.000 | 0,15157 € | 3.789,25 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

