
STD15150 | |
|---|---|
DigiKey Part Number | 1655-STD15150TR-ND - Tape & Reel (TR) 1655-STD15150CT-ND - Cut Tape (CT) 1655-STD15150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD15150 |
Description | DIODE SCHOTTKY 150V 15A DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 15A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.36 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 150 V | |
Capacitance @ Vr, F | 670pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27071 € | 676,77 € |
| 5.000 | 0,24964 € | 1.248,20 € |
| 7.500 | 0,23890 € | 1.791,75 € |
| 12.500 | 0,22684 € | 2.835,50 € |
| 17.500 | 0,21969 € | 3.844,57 € |
| 25.000 | 0,21275 € | 5.318,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,61300 € | 6,13 € |
| 100 | 0,40190 € | 40,19 € |
| 500 | 0,31138 € | 155,69 € |
| 1.000 | 0,28223 € | 282,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,66100 € | 6,61 € |
| 100 | 0,43400 € | 43,40 € |
| 500 | 0,33628 € | 168,14 € |
| 1.000 | 0,30481 € | 304,81 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

