
STD12100 | |
|---|---|
DigiKey Part Number | 1655-STD12100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STD12100 |
Description | DIODE SCHOTTKY 100V 12A DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 12A Surface Mount DPAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 300 µA @ 100 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 660pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) 12A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 12 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,25313 € | 6.328,25 € |
| Unit Price without VAT: | 0,25313 € |
|---|---|
| Unit Price with VAT: | 0,30122 € |

