
STD10300 | |
|---|---|
DigiKey Part Number | 1655-STD10300TR-ND - Tape & Reel (TR) 1655-STD10300CT-ND - Cut Tape (CT) 1655-STD10300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD10300 |
Description | 10A,300V,DPAK, TRENCH SCHOTTKY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Surface Mount DPAK |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package DPAK |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18150 € | 453,75 € |
| 5.000 | 0,16646 € | 832,30 € |
| 7.500 | 0,15879 € | 1.190,92 € |
| 12.500 | 0,15018 € | 1.877,25 € |
| 17.500 | 0,14509 € | 2.539,07 € |
| 25.000 | 0,14013 € | 3.503,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46000 € | 4,60 € |
| 100 | 0,29790 € | 29,79 € |
| 500 | 0,22824 € | 114,12 € |
| 1.000 | 0,20581 € | 205,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,49600 € | 4,96 € |
| 100 | 0,32170 € | 32,17 € |
| 500 | 0,24650 € | 123,25 € |
| 1.000 | 0,22227 € | 222,27 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

