
STD10150 | |
|---|---|
DigiKey Part Number | 1655-STD10150TR-ND - Tape & Reel (TR) 1655-STD10150CT-ND - Cut Tape (CT) 1655-STD10150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD10150 |
Description | DIODE SCHOTTKY 150V 10A DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 10A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,54600 € | 5,46 € |
| 100 | 0,35550 € | 35,55 € |
| 500 | 0,27336 € | 136,68 € |
| 1.000 | 0,24687 € | 246,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21818 € | 545,45 € |
| 5.000 | 0,20044 € | 1.002,20 € |
| 7.500 | 0,19139 € | 1.435,42 € |
| 12.500 | 0,18124 € | 2.265,50 € |
| 17.500 | 0,17522 € | 3.066,35 € |
| 25.000 | 0,16938 € | 4.234,50 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

