
STD10100 | |
|---|---|
DigiKey Part Number | 1655-STD10100TR-ND - Tape & Reel (TR) 1655-STD10100CT-ND - Cut Tape (CT) 1655-STD10100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD10100 |
Description | DIODE SCHOTTKY 100V DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V Surface Mount DPAK |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 300 µA @ 100 V |
Mfr | Capacitance @ Vr, F 462pF @ 5V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DPAK |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 10 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54400 € | 5,44 € |
| 100 | 0,35390 € | 35,39 € |
| 500 | 0,27212 € | 136,06 € |
| 1.000 | 0,24575 € | 245,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21719 € | 542,98 € |
| 5.000 | 0,19953 € | 997,65 € |
| 7.500 | 0,19053 € | 1.428,98 € |
| 12.500 | 0,18042 € | 2.255,25 € |
| 17.500 | 0,17443 € | 3.052,53 € |
| 25.000 | 0,16861 € | 4.215,25 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

